
FFA.4A.795.CNN | |
|---|---|
DigiKey Part Number | FFA.4A.795.CNN-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4A.795.CNN |
Description | COLLET FFA.4A. - 9.5MM DIA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,64000 € | 41,64 € |
| Unit Price without VAT: | 41,64000 € |
|---|---|
| Unit Price with VAT: | 49,55160 € |

