
FFA.3Y.430.CTAC42 | |
|---|---|
DigiKey Part Number | 1124-FFA.3Y.430.CTAC42-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3Y.430.CTAC42 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | FFA.3Y.430.CTAC42 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 430 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.102" ~ 0.165" (2.60mm ~ 4.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polytetrafluoroethylene (PTFE) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 162,21840 € | 8.110,92 € |
| Unit Price without VAT: | 162,21840 € |
|---|---|
| Unit Price with VAT: | 193,03990 € |

