
FFA.3S.707.ZTA | |
|---|---|
DigiKey Part Number | FFA.3S.707.ZTA-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3S.707.ZTA |
Description | CONN CIRC INSERT 8P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 3A, 8A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 8 | Contact Material Brass, Bronze |
Shell Size - Insert 707 | Insert Material Fluorinated Ethylene Propylene (FEP) |
Termination Solder Cup | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 38,11360 € | 952,84 € |
| Unit Price without VAT: | 38,11360 € |
|---|---|
| Unit Price with VAT: | 45,35518 € |

