
FFA.3S.310.CLAC72Z | |
|---|---|
DigiKey Part Number | FFA.3S.310.CLAC72Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3S.310.CLAC72Z |
Description | CONN CIRC PLUG 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.228" ~ 0.283" (5.80mm ~ 7.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,76100 € | 797,61 € |
| Unit Price without VAT: | 79,76100 € |
|---|---|
| Unit Price with VAT: | 94,91559 € |

