
FFA.3S.306.ZLA | |
|---|---|
DigiKey Part Number | FFA.3S.306.ZLA-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3S.306.ZLA |
Description | CONN CIRC INSERT 6P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 306 | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | - | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 14A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | - | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,53100 € | 355,31 € |
| Unit Price without VAT: | 35,53100 € |
|---|---|
| Unit Price with VAT: | 42,28189 € |

