


FFA.3E.318.CLAC11 | |
|---|---|
DigiKey Part Number | FFA.3E.318.CLAC11-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3E.318.CLAC11 |
Description | CONN CIRC PLUG 18P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.3E.318.CLAC11 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 18 | Shielding |
Shell Size - Insert 318 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.398" ~ 0.413" (10.10mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,42900 € | 1.324,29 € |
| Unit Price without VAT: | 132,42900 € |
|---|---|
| Unit Price with VAT: | 157,59051 € |

