
FFA.3E.310.CLAC11 | |
|---|---|
DigiKey Part Number | 1124-FFA.3E.310.CLAC11-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3E.310.CLAC11 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.3E.310.CLAC11 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 10 | Shielding |
Shell Size - Insert 310 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.043" ~ 0.413" (1.10mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,97000 € | 124,97 € |
| 10 | 106,23200 € | 1.062,32 € |
| 30 | 98,31633 € | 2.949,49 € |
| 50 | 94,84060 € | 4.742,03 € |
| Unit Price without VAT: | 124,97000 € |
|---|---|
| Unit Price with VAT: | 148,71430 € |

