
FFA.3E.306.CLAC60 | |
|---|---|
DigiKey Part Number | FFA.3E.306.CLAC60-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3E.306.CLAC60 |
Description | CONN CIRC PLUG 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.3E.306.CLAC60 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 14A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.236" (5.60mm ~ 6.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,60000 € | 118,60 € |
| 10 | 100,81800 € | 1.008,18 € |
| 30 | 93,30600 € | 2.799,18 € |
| 50 | 90,00740 € | 4.500,37 € |
| Unit Price without VAT: | 118,60000 € |
|---|---|
| Unit Price with VAT: | 141,13400 € |

