
FFA.3E.160.CLAC55 | |
|---|---|
DigiKey Part Number | 1124-FFA.3E.160.CLAC55-ND |
Manufacturer | |
Manufacturer Product Number | FFA.3E.160.CLAC55 |
Description | CONN CIRC PLUG 1POS SOLDER CUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 65A |
Shell Size - Insert 160 | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polytetrafluoroethylene (PTFE) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 67,65500 € | 676,55 € |
| Unit Price without VAT: | 67,65500 € |
|---|---|
| Unit Price with VAT: | 80,50945 € |

