
Category | Accessory Type Collet, Back-Nut |
Manufacturer LEMO | For Use With/Related Products 2E, 2K, 3E, 3K Series Connector |
Series | Material Brass |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,53200 € | 85,32 € |
| Unit Price without VAT: | 8,53200 € |
|---|---|
| Unit Price with VAT: | 10,15308 € |

