
FFA.2S.675.ZTA | |
|---|---|
DigiKey Part Number | FFA.2S.675.ZTA-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2S.675.ZTA |
Description | CONN TRIAX PLUG STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-179, Belden 8215, 8232A |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -55°C ~ 200°C |
Shield Termination Clamp | Mating Cycles 5000 |
Impedance 75 Ohms | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,20500 € | 252,05 € |
| Unit Price without VAT: | 25,20500 € |
|---|---|
| Unit Price with VAT: | 29,99395 € |

