
FFA.2S.307.CLAC82Z | |
|---|---|
DigiKey Part Number | 1124-FFA.2S.307.CLAC82Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2S.307.CLAC82Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
EDA/CAD Models | FFA.2S.307.CLAC82Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Features Backshell |
Shell Size - Insert 307 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.287" ~ 0.323" (7.30mm ~ 8.20mm) |
Termination Solder | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,29600 € | 532,96 € |
| Unit Price without VAT: | 53,29600 € |
|---|---|
| Unit Price with VAT: | 63,42224 € |

