
FFA.2S.250.CTAC62 | |
|---|---|
DigiKey Part Number | FFA.2S.250.CTAC62-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2S.250.CTAC62 |
Description | CONN COAX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.2S.250.CTAC62 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-58C, 59B, 223, 302, 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,52600 € | 385,26 € |
| Unit Price without VAT: | 38,52600 € |
|---|---|
| Unit Price with VAT: | 45,84594 € |

