Image for FFA.2E.755.CNS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.2E.755.CNS

DigiKey Part Number
FFA.2E.755.CNS-ND
Manufacturer
Manufacturer Product Number
FFA.2E.755.CNS
Description
CONN COLLET SET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet Set
For Use With/Related Products
2E, 2K Series Connector
Shell Size - Insert
-
Material
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,40000 €6,40 €
Unit Price without VAT:6,40000 €
Unit Price with VAT:7,61600 €