
FFA.2E.275.CTAC65Z | |
|---|---|
DigiKey Part Number | FFA.2E.275.CTAC65Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2E.275.CTAC65Z |
Description | CONN INLINE PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.2E.275.CTAC65Z Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 200°C |
Impedance 75 Ohms | Mating Cycles 5000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58C, 59B, 223, 302, 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,68100 € | 476,81 € |
| Unit Price without VAT: | 47,68100 € |
|---|---|
| Unit Price with VAT: | 56,74039 € |

