
FFA.2C.782.LN | |
|---|---|
DigiKey Part Number | FFA.2C.782.LN-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2C.782.LN |
Description | CONN COLLET SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Collet Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet | |
For Use With/Related Products | 2C Series Plug | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,67020 € | 333,51 € |
| Unit Price without VAT: | 6,67020 € |
|---|---|
| Unit Price with VAT: | 7,93754 € |

