
FFA.2C.310.CLAC47 | |
|---|---|
DigiKey Part Number | FFA.2C.310.CLAC47-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2C.310.CLAC47 |
Description | CONN CIRC PLUG 10P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.2C.310.CLAC47 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 7A |
Number of Positions 10 | Cable Opening 0.165" ~ 0.181" (4.20mm ~ 4.60mm) |
Shell Size - Insert 310 | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,56880 € | 2.328,44 € |
| Unit Price without VAT: | 46,56880 € |
|---|---|
| Unit Price with VAT: | 55,41687 € |

