
FFA.2C.304.CLAC75 | |
|---|---|
DigiKey Part Number | FFA.2C.304.CLAC75-ND |
Manufacturer | |
Manufacturer Product Number | FFA.2C.304.CLAC75 |
Description | CONN CIRC PLUG 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.2C.304.CLAC75 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 15A |
Number of Positions 4 | Cable Opening 0.283" ~ 0.291" (7.20mm ~ 7.40mm) |
Shell Size - Insert 304 | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 38,11360 € | 1.905,68 € |
| Unit Price without VAT: | 38,11360 € |
|---|---|
| Unit Price with VAT: | 45,35518 € |

