
FFA.1Y.405.CLAC52 | |
|---|---|
DigiKey Part Number | FFA.1Y.405.CLAC52-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1Y.405.CLAC52 |
Description | CONN PLUG MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.1Y.405.CLAC52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 8A |
Number of Positions 1 | Cable Opening 0.169" ~ 0.201" (4.30mm ~ 5.10mm) |
Shell Size - Insert 405 | Operating Temperature -55°C ~ 230°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 49,86700 € | 2.493,35 € |
| Unit Price without VAT: | 49,86700 € |
|---|---|
| Unit Price with VAT: | 59,34173 € |

