
FFA.1Y.405.CLAC32 | |
|---|---|
DigiKey Part Number | 1124-FFA.1Y.405.CLAC32-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1Y.405.CLAC32 |
Description | CIRCULAR PUSH PULL CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 1 | Shielding |
Shell Size - Insert 405 | Current Rating (Amps) 8A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.091" ~ 0.126" (2.30mm ~ 3.20mm) |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,42000 € | 61,42 € |
| 10 | 52,20900 € | 522,09 € |
| 25 | 48,94160 € | 1.223,54 € |
| 50 | 46,60800 € | 2.330,40 € |
| 100 | 44,38600 € | 4.438,60 € |
| Unit Price without VAT: | 61,42000 € |
|---|---|
| Unit Price with VAT: | 73,08980 € |

