
FFA.1S.304.CYCC22 | |
|---|---|
DigiKey Part Number | 1124-FFA.1S.304.CYCC22-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1S.304.CYCC22 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 304 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,56000 € | 40,56 € |
| 10 | 34,46900 € | 344,69 € |
| 30 | 31,89933 € | 956,98 € |
| 50 | 30,77120 € | 1.538,56 € |
| 100 | 29,30380 € | 2.930,38 € |
| 250 | 27,47188 € | 6.867,97 € |
| Unit Price without VAT: | 40,56000 € |
|---|---|
| Unit Price with VAT: | 48,26640 € |

