3 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.1S.303.CLAC57

DigiKey Part Number
FFA.1S.303.CLAC57-ND
Manufacturer
Manufacturer Product Number
FFA.1S.303.CLAC57
Description
CONN CIRC PLUG 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FFA.1S.303.CLAC57 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
3
Shielding
Shell Size - Insert
303
Current Rating (Amps)
10A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.205" ~ 0.224" (5.20mm ~ 5.70mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
Keyed
Contact Material
Brass, Bronze
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,31000 €38,31 €
1032,56400 €325,64 €
3030,13567 €904,07 €
5029,06980 €1.453,49 €
10027,68350 €2.768,35 €
25025,95268 €6.488,17 €
Manufacturers Standard Package
Unit Price without VAT:38,31000 €
Unit Price with VAT:45,58890 €