
FFA.1S.303.CLAC42 | |
|---|---|
DigiKey Part Number | FFA.1S.303.CLAC42-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1S.303.CLAC42 |
Description | CONN CIRC PLUG 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.1S.303.CLAC42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass, Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,32000 $ | 45,32 $ |
| 10 | 38,52100 $ | 385,21 $ |
| 30 | 35,64833 $ | 1.069,45 $ |
| 50 | 34,38740 $ | 1.719,37 $ |
| 100 | 32,74760 $ | 3.274,76 $ |
| 250 | 30,70016 $ | 7.675,04 $ |
| Unit Price without VAT: | 45,32000 $ |
|---|---|
| Unit Price with VAT: | 53,93080 $ |

