
FFA.1S.120.ZTAZ | |
|---|---|
DigiKey Part Number | 1124-FFA.1S.120.ZTAZ-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1S.120.ZTAZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Insert Only, Requires Shell |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 18A |
Shell Size - Insert 120 | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,25700 € | 62,57 € |
| Unit Price without VAT: | 6,25700 € |
|---|---|
| Unit Price with VAT: | 7,44583 € |

