
FFA.1E.275.CTAC60 | |
|---|---|
DigiKey Part Number | FFA.1E.275.CTAC60-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1E.275.CTAC60 |
Description | CONN COAX PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.1E.275.CTAC60 Models |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-58C, 59B, 179B, 187A, 223, 302, 400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,30100 € | 353,01 € |
| Unit Price without VAT: | 35,30100 € |
|---|---|
| Unit Price with VAT: | 42,00819 € |

