
FFA.1E.250.CTLC30Z | |
|---|---|
DigiKey Part Number | 1124-FFA.1E.250.CTLC30Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.1E.250.CTLC30Z |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 (Coax) Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 (Coax) | Features Backshell |
Shell Size - Insert 250 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.102" ~ 0.118" (2.60mm ~ 3.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,30100 € | 353,01 € |
| Unit Price without VAT: | 35,30100 € |
|---|---|
| Unit Price with VAT: | 42,00819 € |

