
FFA.0S.650.CTAC32 | |
|---|---|
DigiKey Part Number | FFA.0S.650.CTAC32-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.650.CTAC32 |
Description | CONN TRIAX PLUG 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.650.CTAC32 Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-174, 178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,25000 € | 32,25 € |
| 10 | 27,41600 € | 274,16 € |
| 30 | 25,37133 € | 761,14 € |
| 50 | 24,47360 € | 1.223,68 € |
| 100 | 23,30660 € | 2.330,66 € |
| 250 | 21,84924 € | 5.462,31 € |
| Unit Price without VAT: | 32,25000 € |
|---|---|
| Unit Price with VAT: | 38,37750 € |

