
FFA.0S.304.CLAK52 | |
|---|---|
DigiKey Part Number | FFA.0S.304.CLAK52-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.304.CLAK52 |
Description | CONN CIRC PLUG 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.304.CLAK52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,56000 € | 43,56 € |
| 10 | 37,02000 € | 370,20 € |
| 25 | 34,70320 € | 867,58 € |
| 50 | 33,04780 € | 1.652,39 € |
| 100 | 31,47220 € | 3.147,22 € |
| 250 | 29,50484 € | 7.376,21 € |
| Unit Price without VAT: | 43,56000 € |
|---|---|
| Unit Price with VAT: | 51,83640 € |

