
FFA.0S.250.CTAC27 | |
|---|---|
DigiKey Part Number | FFA.0S.250.CTAC27-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0S.250.CTAC27 |
Description | CONN COAX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0S.250.CTAC27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-122, 174, 174A, 178B, 188A, 196A, 316B | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,17000 € | 24,17 € |
| 10 | 20,54500 € | 205,45 € |
| 25 | 19,25880 € | 481,47 € |
| 50 | 18,34000 € | 917,00 € |
| 100 | 17,46530 € | 1.746,53 € |
| 250 | 16,37308 € | 4.093,27 € |
| 500 | 15,59262 € | 7.796,31 € |
| Unit Price without VAT: | 24,17000 € |
|---|---|
| Unit Price with VAT: | 28,76230 € |


