
FFA.0E.650.CTAC35Z | |
|---|---|
DigiKey Part Number | FFA.0E.650.CTAC35Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0E.650.CTAC35Z |
Description | CONN TRIAX PLUG STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 178 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 200°C | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,60000 € | 42,60 € |
| 10 | 36,21000 € | 362,10 € |
| 25 | 33,94360 € | 848,59 € |
| 50 | 32,32440 € | 1.616,22 € |
| 100 | 30,78310 € | 3.078,31 € |
| 250 | 28,85852 € | 7.214,63 € |
| Unit Price without VAT: | 42,60000 € |
|---|---|
| Unit Price with VAT: | 50,69400 € |

