
FFA.0E.250.CTAC45Z | |
|---|---|
DigiKey Part Number | FFA.0E.250.CTAC45Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0E.250.CTAC45Z |
Description | CONN COAX PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 200°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,37000 € | 32,37 € |
| 10 | 27,50700 € | 275,07 € |
| 30 | 25,45567 € | 763,67 € |
| 50 | 24,55500 € | 1.227,75 € |
| 100 | 23,38410 € | 2.338,41 € |
| 250 | 21,92208 € | 5.480,52 € |
| Unit Price without VAT: | 32,37000 € |
|---|---|
| Unit Price with VAT: | 38,52030 € |

