
FFA.0E.250.CTAC35 | |
|---|---|
DigiKey Part Number | FFA.0E.250.CTAC35-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0E.250.CTAC35 |
Description | CONN INLINE PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.0E.250.CTAC35 Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 200°C |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-122, 174, 174A, 178B, 188A, 196A, 316B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,31900 € | 253,19 € |
| Unit Price without VAT: | 25,31900 € |
|---|---|
| Unit Price with VAT: | 30,12961 € |

