Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.0E.250.CLAC20

DigiKey Part Number
FFA.0E.250.CLAC20-ND
Manufacturer
Manufacturer Product Number
FFA.0E.250.CLAC20
Description
CONN INLINE PLUG COAX PIN SLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
FFA.0E.250.CLAC20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Housing Color
Silver
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Chrome
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Shield Termination
Clamp
Operating Temperature
-55°C ~ 200°C
Impedance
50 Ohms
Mating Cycles
5000
Mounting Type
Free Hanging (In-Line)
Base Product Number
Cable Group
RG-122, 174, 174A, 178B, 188A, 196A, 316B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,19000 €31,19 €
1026,51300 €265,13 €
3024,53600 €736,08 €
5023,66800 €1.183,40 €
10022,53930 €2.253,93 €
25021,12996 €5.282,49 €
Manufacturers Standard Package
Unit Price without VAT:31,19000 €
Unit Price with VAT:37,11610 €