
FFA.0E.110.CZZ | |
|---|---|
DigiKey Part Number | FFA.0E.110.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0E.110.CZZ |
Description | CONN INSERT SHELL PLUG CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Category | Shell Finish Chrome |
Manufacturer LEMO | Housing Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding Shielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,69330 € | 1.069,33 € |
| Unit Price without VAT: | 10,69330 € |
|---|---|
| Unit Price with VAT: | 12,72503 € |

