Parametric Equivalent

FFA.0A.275.NTAC29Z | |
|---|---|
DigiKey Part Number | 1124-FFA.0A.275.NTAC29Z-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0A.275.NTAC29Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 3.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 250°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFA.0A.275.NTAC52Z | LEMO | 0 | 1124-FFA.0A.275.NTAC52Z-ND | 16,84480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,84480 € | 1.684,48 € |
| Unit Price without VAT: | 16,84480 € |
|---|---|
| Unit Price with VAT: | 20,04531 € |

