
FFA.0A.250.CTAC29 | |
|---|---|
DigiKey Part Number | FFA.0A.250.CTAC29-ND |
Manufacturer | |
Manufacturer Product Number | FFA.0A.250.CTAC29 |
Description | CONN INLINE PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3.4 GHz |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Chrome |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,84480 € | 1.684,48 € |
| Unit Price without VAT: | 16,84480 € |
|---|---|
| Unit Price with VAT: | 20,04531 € |

