
FFA.00.250.GTAC31 | |
|---|---|
DigiKey Part Number | FFA.00.250.GTAC31-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.250.GTAC31 |
Description | CONN PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFA.00.250.GTAC31 Models |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Natural |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Polyetheretherketone (PEEK) |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Solder | Operating Temperature -50°C ~ 250°C |
Shield Termination Clamp | Voltage Rating 700 V |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-174A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,51194 € | 13.755,97 € |
| Unit Price without VAT: | 27,51194 € |
|---|---|
| Unit Price with VAT: | 32,73921 € |

