
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 0E Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 10 | 2,79600 € | 27,96 € |
| 25 | 2,62040 € | 65,51 € |
| 50 | 2,49520 € | 124,76 € |
| 100 | 2,37610 € | 237,61 € |
| 250 | 2,22732 € | 556,83 € |
| 500 | 2,12102 € | 1.060,51 € |
| 1.000 | 2,01982 € | 2.019,82 € |
| 2.500 | 1,89349 € | 4.733,72 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

