
FFA.00.113.CTAC31 | |
|---|---|
DigiKey Part Number | FFA.00.113.CTAC31-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.113.CTAC31 |
Description | CONN PLUG MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.00.113.CTAC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 113 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | 0.106" ~ 0.122" (2.70mm ~ 3.10mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 € | 21,21 € |
| 10 | 18,03200 € | 180,32 € |
| 25 | 16,90320 € | 422,58 € |
| 50 | 16,09660 € | 804,83 € |
| 100 | 15,32870 € | 1.532,87 € |
| 250 | 14,37008 € | 3.592,52 € |
| 500 | 13,68508 € | 6.842,54 € |
| Unit Price without VAT: | 21,21000 € |
|---|---|
| Unit Price with VAT: | 25,23990 € |

