
FFA.00.110.NZZ | |
|---|---|
DigiKey Part Number | FFA.00.110.NZZ-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.110.NZZ |
Description | CONN INSERT SHELL PLUG CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer LEMO | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,54860 € | 454,86 € |
| Unit Price without VAT: | 4,54860 € |
|---|---|
| Unit Price with VAT: | 5,41283 € |

