
FFA.00.110.KZZ | |
|---|---|
DigiKey Part Number | FFA.00.110.KZZ-ND |
Manufacturer | |
Manufacturer Product Number | FFA.00.110.KZZ |
Description | CONN INSERT SHELL PLUG CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer LEMO | Shell Finish Chrome |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,13320 € | 713,32 € |
| Unit Price without VAT: | 7,13320 € |
|---|---|
| Unit Price with VAT: | 8,48851 € |

