
FEJ.2B.306.CYMD82Z | |
|---|---|
DigiKey Part Number | 1124-FEJ.2B.306.CYMD82Z-ND |
Manufacturer | |
Manufacturer Product Number | FEJ.2B.306.CYMD82Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FEJ.2B.306.CYMD82Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.287" ~ 0.323" (7.30mm ~ 8.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,37400 € | 1.709,35 € |
| Unit Price without VAT: | 68,37400 € |
|---|---|
| Unit Price with VAT: | 81,36506 € |

