
FEG.0B.307.CLAD52Z | |
|---|---|
DigiKey Part Number | 1124-FEG.0B.307.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FEG.0B.307.CLAD52Z |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FEG.0B.307.CLAD52Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP54 - Dust Protected, Water Resistant |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,04540 € | 2.052,27 € |
| Unit Price without VAT: | 41,04540 € |
|---|---|
| Unit Price with VAT: | 48,84403 € |

