
FEC.0B.309.CLAD52Z | |
|---|---|
DigiKey Part Number | 1124-FEC.0B.309.CLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FEC.0B.309.CLAD52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FEC.0B.309.CLAD52Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Backshell |
Shell Size - Insert 309 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 2A |
Termination Solder Cup | Cable Opening 0.169" ~ 0.205" (4.30mm ~ 5.20mm) |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
Orientation C | Backshell Material, Plating Brass, Chrome |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 43,85940 € | 2.192,97 € |
| Unit Price without VAT: | 43,85940 € |
|---|---|
| Unit Price with VAT: | 52,19269 € |

