
FAW.2B.314.XYMD82 | |
|---|---|
DigiKey Part Number | FAW.2B.314.XYMD82-ND |
Manufacturer | |
Manufacturer Product Number | FAW.2B.314.XYMD82 |
Description | CONN PLUG FMALE 14POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Shielding |
Shell Size - Insert 314 | Current Rating (Amps) 6.5A |
Mounting Type Panel Mount | Cable Opening 0.283" ~ 0.323" (7.20mm ~ 8.20mm) |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation W | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 113,69940 € | 5.684,97 € |
| Unit Price without VAT: | 113,69940 € |
|---|---|
| Unit Price with VAT: | 135,30229 € |

