
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 309 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 26,96240 € | 674,06 € |
| Unit Price without VAT: | 26,96240 € |
|---|---|
| Unit Price with VAT: | 32,08526 € |

