
FAG.5K.90C.CLY | |
|---|---|
DigiKey Part Number | FAG.5K.90C.CLY-ND |
Manufacturer | |
Manufacturer Product Number | FAG.5K.90C.CLY |
Description | CONN PLUG MALE 12POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 (6 + 6 Fiber Optic) Position Circular Connector Plug, Male Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (6 + 6 Fiber Optic) | |
Shell Size - Insert | 90C | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | - | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,41000 € | 540,41 € |
| Unit Price without VAT: | 540,41000 € |
|---|---|
| Unit Price with VAT: | 643,08790 € |

