
FAG.3K.330.CLA | |
|---|---|
DigiKey Part Number | 1124-FAG.3K.330.CLA-ND |
Manufacturer | |
Manufacturer Product Number | FAG.3K.330.CLA |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 330 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3.5A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 126,44700 € | 1.264,47 € |
| Unit Price without VAT: | 126,44700 € |
|---|---|
| Unit Price with VAT: | 150,47193 € |

