Image for FAG.2B.319.CLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAG.2B.319.CLD

DigiKey Part Number
FAG.2B.319.CLD-ND
Manufacturer
Manufacturer Product Number
FAG.2B.319.CLD
Description
CONN PLUG MALE 19POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
FAG.2B.319.CLD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
19
Shielding
Shell Size - Insert
319
Current Rating (Amps)
5A
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 250°C
Mounting Feature
Bulkhead - Rear Side Nut
Contact Material
Brass
Termination
Solder
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
G
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1067,68100 €676,81 €
Manufacturers Standard Package
Unit Price without VAT:67,68100 €
Unit Price with VAT:80,54039 €