
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 26 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert 326 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 2A |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 250°C |
Termination Solder | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polytetrafluoroethylene (PTFE) |
Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,63500 € | 786,35 € |
| Unit Price without VAT: | 78,63500 € |
|---|---|
| Unit Price with VAT: | 93,57565 € |

